Filter Your Search
1 - 4 of 4 results
|
IRKK41-04
International Rectifier
|
Check for Price | No | Transferred | 25 kA | 15 mA | 200 mA | 100 mA | 400 V | 62.8 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 890 A | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||
|
IRKK41-04PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 100 mA | 400 V | 62.8 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
IRKK41-04S90
International Rectifier
|
Check for Price | No | No | Obsolete | 25 kA | 15 mA | 200 mA | 100 mA | 400 V | 62.8 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 890 A | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||
|
IRKK41-04S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 100 mA | 400 V | 62.8 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 2.5 V | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 |