Filter Your Search
1 - 1 of 1 results
|
IRKNF151-04FLN
International Rectifier
|
Check for Price | No | Obsolete | 150 kA | 30 mA | 600 mA | 200 mA | 400 V | 333 A | SCR | SINGLE WITH BUILT-IN DIODE | 15 µs | 200 V/us | 3 V | 4.6 kA | 30 mA | 400 V | R-PUFM-X5 | Not Qualified | UL APPROVED | 1 | 125 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | 5 | unknown | EAR99 | 8541.30.00.80 |