Filter Your Search
1 - 10 of 13 results
|
IRKT105/16S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 150 mA | 1.6 kV | 235 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 1000 V/us | 2.5 V | 20 mA | 1.6 kV | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
IRKT105/16A
International Rectifier
|
Check for Price | No | Transferred | 105 kA | 20 mA | 200 mA | 150 mA | 1.6 kV | 164.85 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 1.87 kA | 1.6 kV | TO-240AA | R-XUFM-X7 | e0 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-K-AK | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 7 | ADD-A-PAK | |||||||||
|
IRKT105/16S90P
International Rectifier
|
Check for Price | Yes | Transferred | 1.64 V | 105 kA | 20 mA | 150 mA | 150 mA | SCR | 2.5 V | 1.57 kA | 1.6 kV | 130 °C | -40 °C | 2G-2GR | A-K-AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
IRKT105/16
International Rectifier
|
Check for Price | No | Transferred | 105 kA | 20 mA | 200 mA | 150 mA | 1.6 kV | 235 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 500 V/us | 2.5 V | 1.57 kA | 20 mA | 1.6 kV | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKT105/16A
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 105 kA | 20 mA | 250 mA | 150 mA | 1.6 kV | 235 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.7 V | 1.87 kA | 1.6 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL APPROVED | 1 | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | FLANGE MOUNT, R-XUFM-X7 | unknown | EAR99 | 8541.30.00.80 | TO-240AA | 7 | ADD-A-PAK | ||||||||||
|
IRKT105/16AS90
International Rectifier
|
Check for Price | No | Transferred | 105 kA | 20 mA | 200 mA | 150 mA | 1.6 kV | 164.85 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 1.87 kA | 1.6 kV | TO-240AA | R-XUFM-X7 | e0 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-K-AK | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 7 | ADD-A-PAK | |||||||||
|
IRKT105/16P
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 105 kA | 20 mA | 150 mA | 150 mA | SCR | 2.5 V | 1.57 kA | 1.6 kV | 130 °C | -40 °C | 2G-2GR | A-K-AK | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
IRKT105/16AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.6 kV | 164.85 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 7 | ADD-A-PAK | |||||||||||||||
|
IRKT105/16S90
Vishay Semiconductors
|
Check for Price | No | Active | 150 mA | 1.6 kV | 235 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 1.6 kV | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | FLANGE MOUNT, R-PUFM-X3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
IRKT105/16APBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.6 kV | 164.85 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 7 | ADD-A-PAK |