Filter Your Search
1 - 2 of 2 results
|
IRKTF82-04HL
International Rectifier
|
Check for Price | No | Obsolete | 81 kA | 30 mA | 600 mA | 200 mA | 400 V | 180 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 15 µs | 400 V/us | 3 V | 2.3 kA | 30 mA | 400 V | R-PUFM-X7 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X7 | 7 | unknown | EAR99 | 8541.30.00.80 | ||
|
IRKTF82-04HLN
International Rectifier
|
Check for Price | No | Obsolete | 81 kA | 30 mA | 600 mA | 200 mA | 400 V | 180 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 15 µs | 400 V/us | 3 V | 2.3 kA | 30 mA | 400 V | R-PUFM-X7 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X7 | 7 | unknown | EAR99 | 8541.30.00.80 |