Filter Your Search
1 - 3 of 3 results
|
IRKU56-06
International Rectifier
|
Check for Price | No | Transferred | 55 kA | 15 mA | 200 mA | 100 mA | 600 V | 86.35 A | SCR | COMMON CATHODE, 2 ELEMENTS | 2.5 V | 1.4 kA | 15 mA | 600 V | TO-240AA | R-PUFM-X7 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G-2GR | 2A-CK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X7 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
IRKU56-06S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 100 mA | 600 V | 86.35 A | SCR | COMMON CATHODE, 2 ELEMENTS | 2.5 V | 15 mA | 600 V | TO-240AA | R-PUFM-X7 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X7 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
IRKU56-06S90
International Rectifier
|
Check for Price | No | No | Obsolete | 55 kA | 15 mA | 200 mA | 100 mA | 600 V | 86.35 A | SCR | COMMON CATHODE, 2 ELEMENTS | 2.5 V | 1.4 kA | 15 mA | 600 V | TO-240AA | R-PUFM-X7 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G-2GR | 2A-CK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X7 | compliant | EAR99 | 8541.30.00.80 |