Filter Your Search
1 - 8 of 8 results
|
IRKU72/04AS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 400 V | 115 A | SCR | COMMON CATHODE, 2 ELEMENTS | 400 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKU72/04AS90
International Rectifier
|
Check for Price | No | No | Transferred | 75 kA | 15 mA | 200 mA | 150 mA | 400 V | 115 A | SCR | COMMON CATHODE, 2 ELEMENTS | 4 V | 1.94 kA | 400 V | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G-2K | 2A-CK | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | |||||
|
IRKU72/04A
International Rectifier
|
Check for Price | No | No | Transferred | 75 kA | 15 mA | 200 mA | 150 mA | 400 V | 115 A | SCR | COMMON CATHODE, 2 ELEMENTS | 4 V | 1.94 kA | 400 V | TO-240AA | R-XUFM-X5 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G-2K | 2A-CK | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | |||||
|
IRKU72-04S90
International Rectifier
|
Check for Price | No | No | Obsolete | 70 kA | 15 mA | 200 mA | 120 mA | 400 V | 109.9 A | SCR | COMMON CATHODE, 2 ELEMENTS | 2.5 V | 1.8 kA | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G | 2A-CK | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
IRKU72-04PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 400 V | 109.9 A | SCR | COMMON CATHODE, 2 ELEMENTS | 2.5 V | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
IRKU72-04
International Rectifier
|
Check for Price | No | No | Obsolete | 70 kA | 15 mA | 200 mA | 120 mA | 400 V | 109.9 A | SCR | COMMON CATHODE, 2 ELEMENTS | 2.5 V | 1.8 kA | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G | 2A-CK | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
IRKU72-04S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 400 V | 109.9 A | SCR | COMMON CATHODE, 2 ELEMENTS | 2.5 V | 15 mA | 400 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
IRKU72/04APBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 400 V | 115 A | SCR | COMMON CATHODE, 2 ELEMENTS | 400 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X5 | 5 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 |