Filter Your Search
1 - 2 of 2 results
|
IRLI520NPBF
Infineon Technologies AG
|
$0.6935 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 8.1 A | 220 mΩ | AVALANCHE RATED | 85 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220, 3 PIN | unknown | EAR99 | 1998-01-01 | Infineon | ||||||
|
IRLI520NPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 8.1 A | 220 mΩ | AVALANCHE RATED | 85 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, TO-220, FULLPAK-3 | compliant | EAR99 | TO-220AB | 3 |