Filter Your Search
1 - 10 of 72 results
|
IS204X1-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
IS204-G
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||
|
IS204-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | |||
|
IS204X3-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
IS204-1-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
IS204X
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | PLASTIC, DIP-6 | ||
|
ISD204-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | |||
|
IS204X1-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
ISD204X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | |||
|
IS204X2
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-6 |