Filter Your Search
1 - 10 of 12 results
|
IS23SC1604-X7
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | X-XUUC-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | ||||||
|
IS23SC1604-X2I
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-XUUC-N7 | Not Qualified | e0 | 85 °C | -40 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | WAFER | |||
|
IS23SC1604-X6
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | X-XUUC-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | ||||||
|
IS23SC1604-X5I
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-XUUC-N7 | Not Qualified | e0 | 85 °C | -40 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | WAFER | |||
|
IS23SC1604-X4
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-XUUC-N7 | Not Qualified | e0 | 70 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | DIE | 7 | |||
|
IS23SC1604-X2
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-XUUC-N7 | Not Qualified | e0 | 70 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | WAFER | ||||
|
IS23SC1604-X6I
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | |||||
|
IS23SC1604-X3
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-XUUC-N7 | Not Qualified | e0 | 70 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | DIE | 7 | |||
|
IS23SC1604-X4I
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-XUUC-N7 | Not Qualified | e0 | 85 °C | -40 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | DIE | 7 | ||
|
IS23SC1604-X5
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-XUUC-N7 | Not Qualified | e0 | 70 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | WAFER |