Filter Your Search
1 - 1 of 1 results
|
IS24C02B-2DLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | INTEGRATED SILICON SOLUTION INC | SON | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.32.00.51 |