Filter Your Search
1 - 2 of 2 results
|
IS24C02B-2ZLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSOP1 | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | INTEGRATED SILICON SOLUTION INC | TSSOP | 3 X 4.40 MM, LEAD FREE, MO-153, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
IS24C02B-2ZLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | INTEGRATED SILICON SOLUTION INC | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |