Filter Your Search
1 - 5 of 5 results
|
IS24C04-3PL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 4 µA | 3 µA | CMOS | COMMERCIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
IS24C04-3PA
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 9.3218 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | |||
|
IS24C04-3P
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 9.3218 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | |||
|
IS24C04-3PLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 4 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
IS24C04-3PI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 9.3218 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 |