Filter Your Search
1 - 1 of 1 results
|
IS24L256-2PLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 1 MHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.325 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 |