Filter Your Search
1 - 2 of 2 results
|
IS25LP032D-JBLE
Integrated Silicon Solution Inc
|
$0.8934 | Yes | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 133 MHz | FLASH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | 2017-01-06 | Integrated Silicon Solution Inc. | ||
|
IS25LP032D-JBLE-TR
Integrated Silicon Solution Inc
|
$0.9600 | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 133 MHz | FLASH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | S-PDSO-G8 | 105 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, | unknown | EAR99 | 8542.32.00.51 | 2018-04-25 | Integrated Silicon Solution Inc. |