Filter Your Search
1 - 1 of 1 results
|
IS25LP064-JLLA1
Integrated Silicon Solution Inc
|
Check for Price | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 140 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | e3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | HVSON, | unknown | EAR99 | 8542.32.00.51 |