Filter Your Search
1 - 2 of 2 results
|
IS25LP256D-JLLA3
Integrated Silicon Solution Inc
|
$3.7434 | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 140 µA | 30 µA | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | SON, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||
|
IS25LP256D-JLLA3-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 133 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | HVSON, | compliant | EAR99 | 8542.32.00.51 |