Filter Your Search
1 - 1 of 1 results
|
IS25LQ016-JALE
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.325 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | DIP, | unknown | EAR99 | 8542.32.00.51 |