Filter Your Search
1 - 4 of 4 results
|
IS41LV16100S-50T
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | YES | 500 µA | 160 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
IS41LV16100S-50TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN /SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 500 µA | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.02 | TSOP2-50/44 | |||||||
|
IS41LV16100S-50TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | YES | 500 µA | 160 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
![]() |
IS41LV16100S-50T
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN /SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 500 µA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.02 | TSOP2-50/44 | TSOP2 | 50 |