Filter Your Search
1 - 2 of 2 results
|
IS41LV8205-50J
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 18.161 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 0.300 INCH, SOJ-28 | 28 | unknown | EAR99 | 8542.32.00.02 | |||
|
IS41LV8205-50JI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 18.161 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 0.300 INCH, SOJ-28 | 28 | unknown | EAR99 | 8542.32.00.02 |