Filter Your Search
1 - 4 of 4 results
|
IS42S32160A-75BL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 32 | 16MX32 | 3.3 V | 6 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.4 mA | 335 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 3 | 70 °C | 260 | 10 | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. | |||
|
IS42S32160A-75B
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 536.8709 Mbit | 32 | 16MX32 | 3.3 V | 6 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.4 mA | 335 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e0 | 3 | 70 °C | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | 8 X 13 MM, 0.80 MM PITCH, MO-207, BGA-90 | 90 | unknown | EAR99 | 8542.32.00.28 | ||||||
|
IS42S32160A-75BLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 32 | 16MX32 | 3.3 V | 6 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.4 mA | 335 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | LFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. | ||
|
IS42S32160A-75BI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 536.8709 Mbit | 32 | 16MX32 | 3.3 V | 6 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.4 mA | 335 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | 8 X 13 MM, 0.80 MM PITCH, MO-207, BGA-90 | 90 | unknown | EAR99 | 8542.32.00.28 |