Filter Your Search
1 - 2 of 2 results
|
IS43DR16128-3DBI-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IS43DR16128-3DBI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 2.1475 Gbit | 16 | 128MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 30 mA | 485 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | LFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 13.5 mm | 10.5 mm | INTEGRATED SILICON SOLUTION INC | LFBGA, BGA84,9X15,32 | compliant | EAR99 | BGA | 84 | 8542.32.00.36 |