Filter Your Search
1 - 2 of 2 results
|
IS43DR16640B-3DBLI
Integrated Silicon Solution Inc
|
$7.1693 | Yes | Not Recommended | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 15 mA | 250 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA84,9X15,32 | compliant | EAR99 | 8542.32.00.32 | Integrated Silicon Solution Inc. | ||
|
IS43DR16640B-3DBLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Not Recommended | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 15 mA | 250 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA84,9X15,32 | compliant | EAR99 | 8542.32.00.32 | Integrated Silicon Solution Inc. |