Filter Your Search
1 - 2 of 2 results
|
IS43LR32320B-6BL
Integrated Silicon Solution Inc
|
$12.7418 | Yes | End Of Life | 1.0737 Gbit | 32 | 32MX32 | 1.8 V | 5.5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 20 µA | 220 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | LFBGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.32 | |||
|
IS43LR32320B-6BLI
Integrated Silicon Solution Inc
|
$14.0062 | Yes | End Of Life | 1.0737 Gbit | 32 | 32MX32 | 1.8 V | 5.5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 20 µA | 220 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | LFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | LFBGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.32 | Integrated Silicon Solution Inc. |