Filter Your Search
1 - 3 of 3 results
|
IS43R16160F-6TL
Integrated Silicon Solution Inc
|
$2.8586 | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | 166 MHz | FOUR BANK PAGE BURST | DDR1 DRAM | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 30 mA | 190 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | Integrated Silicon Solution Inc. | ||||||||
|
IS43R16160F-6TLI
Integrated Silicon Solution Inc
|
$3.2247 | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | 166 MHz | FOUR BANK PAGE BURST | DDR1 DRAM | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 30 mA | 190 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | e3 | 3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | Integrated Silicon Solution Inc. | ||||||
|
IS43R16160F-6TL-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, | compliant | EAR99 | 8542.32.00.24 |