Filter Your Search
1 - 2 of 2 results
|
IS43TR82560A-15HBLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 2.1475 Gbit | 8 | 256MX8 | 1.5 V | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-PBGA-B78 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 78 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||
![]() |
IS43TR82560A-15HBLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 1.5 V | 13.125 ns | 667 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO SELF REFRESH MODE, ALSO OPERATES AT 1.35 V NOMINAL SUPPLY | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 14 mA | 245 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B78 | Not Qualified | 95 °C | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA78,9X13,32 | compliant | EAR99 | 8542.32.00.36 | BGA | 78 |