Filter Your Search
1 - 1 of 1 results
|
IS45S32400F-6TLA2
Integrated Silicon Solution Inc
|
$7.5995 | Yes | End Of Life | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 150 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSSOP, TSSOP86,.46,20 | 86 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. |