Filter Your Search
1 - 2 of 2 results
|
IS46LR16320B-75BLA1
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 6 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 100 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | AEC-Q100 | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.1 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | TFBGA, BGA60,9X10,32 | 60 | compliant | EAR99 | 8542.32.00.28 | ||
|
IS46LR16320B-75BLA1
ABLIC Inc.
|
Check for Price | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 6 ns | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.1 mm | 10 mm | 8 mm | SEIKO INSTRUMENTS USA INC | DSBGA | TFBGA, | 60 | unknown |