Filter Your Search
1 - 4 of 4 results
|
IS61C1024-12JRI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 4.5 V | 220 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.955 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IS61C1024-12JI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 220 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.955 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IS61C1024-12J
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 220 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.955 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
IS61C1024-12JR
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 220 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.955 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 |