Filter Your Search
1 - 4 of 4 results
|
IS61C512-15TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSSOP, TSSOP32,.8,20 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
IS61C512-15T
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 4.5 V | 125 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSSOP, TSSOP32,.8,20 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
IS61C512-15T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 15 ns | STANDARD SRAM | LOW POWER STANDBY MODE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-32 | compliant | 3A991.B.2.B | 8542.32.00.41 | TSOP1 | 32 | |||
|
IS61C512-15TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 15 ns | STANDARD SRAM | LOW POWER STANDBY MODE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 4.5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-32 | compliant | 3A991.B.2.B | 8542.32.00.41 | TSOP1 | 32 |