Filter Your Search
1 - 2 of 2 results
|
IS61DDB24M18A-250M3L
Integrated Silicon Solution Inc
|
$46.6357 | Yes | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
IS61DDB24M18A-250M3LI
Integrated Silicon Solution Inc
|
Check for Price | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PBGA-B165 | e1 | 85 °C | -40 °C | 260 | 30 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |