Filter Your Search
1 - 2 of 2 results
|
IS61LF102436A-6.5B3
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 6.5 ns | 133 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 140 mA | 3.14 V | 360 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | BGA | 13 X 15 MM, PLASTIC, BGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61LF102436A-6.5B3I
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 6.5 ns | 133 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 145 mA | 3.14 V | 375 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | BGA | 13 X 15 MM, PLASTIC, BGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 |