Filter Your Search
1 - 1 of 1 results
|
IS61LPD102418A-200TQI
Integrated Silicon Solution Inc
|
$23.3238 | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3.1 ns | 200 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 475 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |