Filter Your Search
1 - 2 of 2 results
|
IS61LV10008-10M
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA | 9 X 11 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61LV10008-10MI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA | 9 X 11 MM, MINI, BGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |