Filter Your Search
1 - 1 of 1 results
|
IS61LV10248-10BLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 3.14 V | 110 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA36,6X8,30 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |