Filter Your Search
1 - 6 of 6 results
|
IS61LV256-15T
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 90 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||
|
IS61LV256-15T-TR
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | TSOP | TSOP1, | 28 | |||||||||||
|
IS61LV256-15TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 100 µA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | unknown | EAR99 | 8542.32.00.41 | TSSOP, TSSOP28,.53,22 | ||||||||||||||||||
|
IS61LV256-15TL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 90 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 260 | 10 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | TSOP | TSOP1, TSSOP28,.53,22 | 28 | ||||||||
|
IS61LV256-15TI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 5 mA | 100 µA | 3.33 V | 3.135 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | TSOP | TSOP1-28 | 28 | ||||||||||
|
IS61LV256-15T
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 2 mA | 90 µA | 3.33 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.41 | TSOP | TSOP1-28 | 28 |