Filter Your Search
1 - 1 of 1 results
![]() |
IS61LV632A-6PQI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 6 ns | CACHE SRAM | SELF-TIMED WRITE CYCLE; POWER DOWN OPTION | COMMON | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.14 V | 170 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | PLASTIC, QFP-100 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 |