Filter Your Search
1 - 2 of 2 results
|
IS61NLP51236B-200B3LI
Integrated Silicon Solution Inc
|
$15.7836 | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61NLP51236B-200B3LI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 |