Filter Your Search
1 - 1 of 1 results
|
IS61NP51218-133BI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 4.2 ns | 133 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.14 V | 310 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.41 mm | 22 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | BGA | PLASTIC, BGA-119 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |