Filter Your Search
1 - 2 of 2 results
![]() |
IS61VPS102418A-250B2I
Integrated Silicon Solution Inc
|
Check for Price | No | No | Active | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 2.6 ns | 250 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 125 mA | 2.38 V | 500 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.5 mm | 22 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
IS61VPS102418A-250B2I
ABLIC Inc.
|
Check for Price | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | CACHE SRAM | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.5 mm | 22 mm | 14 mm | SEIKO INSTRUMENTS USA INC | BGA | 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |