Filter Your Search
1 - 6 of 6 results
|
IS61VPS102436A-166TQ
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | 166 MHz | CACHE SRAM | PIPELINED ARCHITECURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 110 mA | 2.38 V | 400 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | TQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IS61VPS102436A-166TQ-TR
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | 166 MHz | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 110 mA | 2.38 V | 400 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
IS61VPS102436A-166TQL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | 166 MHz | CACHE SRAM | PIPELINED ARCHITECURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 110 mA | 2.38 V | 400 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 70 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61VPS102436A-166B3
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | 166 MHz | CACHE SRAM | PIPELINED ARCHITECURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 110 mA | 2.38 V | 400 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | BGA | 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
IS61VPS102436A-166TQL-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | 166 MHz | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 110 mA | 2.38 V | 400 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
IS61VPS102436A-166B3-TR
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | 166 MHz | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 110 mA | 2.38 V | 400 µA | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | INTEGRATED SILICON SOLUTION INC | unknown | 3A991.B.2.A | 8542.32.00.41 |