Filter Your Search
1 - 4 of 4 results
|
IS61VPS25636A-200B2I
ABLIC Inc.
|
Check for Price | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.5 mm | 22 mm | 14 mm | SEIKO INSTRUMENTS USA INC | BGA | BGA, | 119 | unknown | |||||||||||||||||
|
IS61VPS25636A-200B2
Integrated Silicon Solution Inc
|
Check for Price | No | No | Active | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 3.1 ns | 200 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 2.38 V | 250 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.41 mm | 22 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61VPS25636A-200B2I
Integrated Silicon Solution Inc
|
Check for Price | No | No | Active | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 3.1 ns | 200 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 105 mA | 2.38 V | 275 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.41 mm | 22 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS61VPS25636A-200B2
ABLIC Inc.
|
Check for Price | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.5 mm | 22 mm | 14 mm | SEIKO INSTRUMENTS USA INC | BGA | BGA, | 119 | unknown |