Filter Your Search
1 - 2 of 2 results
|
IS61WV25616BLL-10TI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 mA | 2 V | 45 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS61WV25616BLL-10TI-TR
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 mA | 2 V | 45 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 |