Filter Your Search
1 - 2 of 2 results
|
IS61WV51216ALL-20MI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 20 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 1.2 V | 60 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS61WV51216ALL-20TI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 20 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 1.2 V | 60 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | PLASTIC, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |