Filter Your Search
1 - 1 of 1 results
|
IS61WV6416BLL-12KLI
Integrated Silicon Solution Inc
|
$2.6601 | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 mA | 1.8 V | 45 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.75 mm | 28.575 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ | SOJ, SOJ44,.44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. |