Filter Your Search
1 - 10 of 18 results
![]() |
IS62LV1288LL-45HI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 40 µA | 3.15 V | 2.85 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | STSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
![]() |
IS62LV1288LL-70TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 30 µA | 3.45 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
![]() |
IS62LV1288LL-70HI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 30 µA | 3.45 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | STSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
![]() |
IS62LV1288LL-70H
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 µA | 2 V | 25 µA | 3.45 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | STSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.41 | |||
![]() |
IS62LV1288LL-45TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 40 µA | 3.15 V | 2.85 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
![]() |
IS62LV1288LL-70T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 µA | 2 V | 25 µA | 3.45 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.41 | |||
![]() |
IS62LV1288LL-45Q
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 µA | 2 V | 35 µA | 3.15 V | 2.85 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.4285 mm | 11.303 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.450 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.41 | |||
![]() |
IS62LV1288LL-55HI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 35 µA | 3.45 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | STSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
![]() |
IS62LV1288LL-70Q
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 µA | 2 V | 25 µA | 3.45 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.4285 mm | 11.303 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.450 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.41 | |||
![]() |
IS62LV1288LL-55QI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 35 µA | 3.45 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.4285 mm | 11.303 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.450 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.41 |