Filter Your Search
1 - 1 of 1 results
|
IS62WV5128BLL-55HLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 2.8 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | TSOP1, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |