Filter Your Search
1 - 1 of 1 results
|
IS62WV6416BLL-45BI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.2 V | 17 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.41 |