Filter Your Search
1 - 10 of 82 results
|
IS63LV1024L-12JL-TR
Integrated Silicon Solution Inc
|
$1.3306 | Yes | End Of Life | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
IS63LV1024L-12JL
Integrated Silicon Solution Inc
|
$1.4329 | Yes | Yes | End Of Life | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 70 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.56 mm | 20.955 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | SOJ | SOJ, SOJ32,.34 | 32 | ||||
|
IS63LV1024L-10TL-TR
Integrated Silicon Solution Inc
|
$1.4969 | Yes | Active | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
IS63LV1024L-10TL
Integrated Silicon Solution Inc
|
$1.5640 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 95 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 260 | 10 | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP2 | TSOP2, TSOP32,.46 | 32 | ||||
![]() |
IS63LV1024L-10TLI-TR
Integrated Silicon Solution Inc
|
$1.5666 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP2 | TSOP2, | 32 | ||||||||
![]() |
IS63LV1024L-10JLI
Integrated Silicon Solution Inc
|
$1.6565 | Yes | Yes | End Of Life | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 105 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.56 mm | 20.955 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | SOJ | SOJ, SOJ32,.34 | 32 | |||
|
IS63LV1024L-10JLI-TR
Integrated Silicon Solution Inc
|
$1.7233 | Yes | End Of Life | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||
|
IS63LV1024L-10KLI-TR
Integrated Silicon Solution Inc
|
$1.7822 | Yes | Obsolete | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | , | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
IS63LV1024L-12BLI
Integrated Silicon Solution Inc
|
$1.8503 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 100 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | BGA | TFBGA, BGA36,6X8,30 | 36 | ||
![]() |
IS63LV1024L-10KLI
Integrated Silicon Solution Inc
|
$1.9292 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 105 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | SOJ | SOJ, SOJ32,.44 | 32 |