Filter Your Search
1 - 3 of 3 results
|
IS64LPS25636A-166TQLA3-TR
Integrated Silicon Solution Inc
|
$19.7048 | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.8 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | AUTOMOTIVE | R-PQFP-G100 | 125 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||||
|
IS64LPS25636A-166TQLA3
Integrated Silicon Solution Inc
|
$21.6066 | Yes | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.8 ns | 166 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 130 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LQFP, QFP100,.63X.87 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | QFP | 100 | ||
|
IS64LPS25636A-166TQLA3
ABLIC Inc.
|
Check for Price | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SEIKO INSTRUMENTS USA INC | LQFP, | unknown | QFP | 100 |