Filter Your Search
1 - 2 of 2 results
|
IS64LV6416L-12BA3-TR
Integrated Silicon Solution Inc
|
Check for Price | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | INTEGRATED SILICON SOLUTION INC | BGA, | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||||||
|
IS64LV6416L-12BA3
Integrated Silicon Solution Inc
|
Check for Price | No | No | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 115 µA | 3.63 V | 2.97 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | Not Qualified | e0 | 3 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA48,6X8,30 | compliant | 3A991.B.2.B | 8542.32.00.41 | BGA | 48 |